Bourns 3296Y001104 technical specifications.
| Number of Turns | 25 |
| Reach SVHC Compliant | No |
| Resistance Tolerance | 10% |
| Resistor Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3296Y001104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.