Bourns 3309P-002-502 technical specifications.
| Package/Case | 002 |
| Number of Turns | 1 |
| Reach SVHC Compliant | No |
| Resistance Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3309P-002-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.