Bourns 3310C-011-202 technical specifications.
| Number of Turns | 1 |
| Package Quantity | 50 |
| Resistance | 2kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3310C-011-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.