
The Bourns 3313J-1-503ELF is a CERMET potentiometer with a resistance of 50kR and a tolerance of 20%. It has a single turn and is packaged in tape and reel form. The component operates over a temperature range of -55°C to 125°C.
Bourns 3313J-1-503ELF technical specifications.
| Depth | 3.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Turns | 1 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3313J-1-503ELF to view detailed technical specifications.
No datasheet is available for this part.
