Bourns 3314J-1-501E-T/R technical specifications.
| Height | 2.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Packaging | Tape and Reel |
| Resistance | 500R |
| Termination | J-Hook |
| Tolerance | 20% |
| Type | Potentiometer |
| Width | 5mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Bourns 3314J-1-501E-T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.