Bourns 3318F-1-472 technical specifications.
| Mount | Through Hole |
| Resistance | 4.7kR |
| Resistor Type | Carbon |
| Termination | Through Hole |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3318F-1-472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.