Bourns 3318K-1-201A technical specifications.
| Mount | Through Hole |
| Resistance | 200R |
| Resistor Type | Carbon |
| Termination | Through Hole |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3318K-1-201A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.