Bourns 3324J-1-201E technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 200R |
| RoHS Compliant | No |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 10% |
| Weight | 0.283g |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3324J-1-201E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.