Bourns 3329H-1-200/62PR20 technical specifications.
| Height | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Resistance | 500R |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Unconfirmed |
Download the complete datasheet for Bourns 3329H-1-200/62PR20 to view detailed technical specifications.
No datasheet is available for this part.