Bourns 3329H-1-203/PR20K technical specifications.
| Height | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Resistance | 20kR |
| Resistor Type | Potentiometer |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Unconfirmed |
Download the complete datasheet for Bourns 3329H-1-203/PR20K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.