Bourns 3329H-20K technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 55°C |
| Pitch | 2.54mm |
| Resistor Type | Cermet |
| Tolerance | 10% |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3329H-20K to view detailed technical specifications.
No datasheet is available for this part.