Bourns 3329H-99-102LF technical specifications.
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Resistance | 1kR |
| Resistor Type | Cermet |
| Series | Trimpot® 3329 - Sealed |
| Termination | PC Pins |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3329H-99-102LF to view detailed technical specifications.
No datasheet is available for this part.