Bourns 3329W-1-202/82PAR2K technical specifications.
| Height | 8.38mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Resistance | 2kR |
| Termination | Pin |
| Tolerance | 10% |
| Width | 6.1mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Bourns 3329W-1-202/82PAR2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.