Bourns 3359W-1-105 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Resistance | 1MR |
| RoHS Compliant | No |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3359W-1-105 to view detailed technical specifications.
No datasheet is available for this part.