Bourns 3361P-001-202GLF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Turns | 1 |
| Reach SVHC Compliant | No |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| Series | 3361 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3361P-001-202GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.