Bourns 3362M-1-102/25VR10K technical specifications.
| Height | 6.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| Termination | Pin |
| Tolerance | 10% |
| Width | 4.7mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Bourns 3362M-1-102/25VR10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.