Bourns 3364X-1-253E technical specifications.
| Package/Case | SMD/SMT |
| Package Quantity | 1000 |
| Resistance | 25kR |
| Resistor Type | Cermet |
| Termination | SMD/SMT |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3364X-1-253E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.