Bourns 3374X-1-104E technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3374X-1-104E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
