Bourns 3374X-1-303E technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Resistance | 30kR |
| Resistor Type | Cermet |
| Technology | CERMET |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3374X-1-303E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.