Bourns 3382H-1-253 technical specifications.
| Actuator Type | Hole for Shaft |
| Linearity | 2% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 16V |
| Mount | Through Hole |
| Output | RESISTIVE |
| Output Type | Analog |
| Packaging | Rail/Tube |
| Resistance | 25kR |
| Resistance Tolerance | 30% |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3382H-1-253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
