Bourns 3386B-1-254/72XWR250K technical specifications.
| Actuator Orientation | Horizontal |
| Actuator Type | SCREW |
| Manufacturer Series | 3386 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Turns | 1 |
| Resistance | 500R |
| Resistance Law | Linear |
| Terminal Finish | Tin |
| Termination | Wire |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Unconfirmed |
Download the complete datasheet for Bourns 3386B-1-254/72XWR250K to view detailed technical specifications.
No datasheet is available for this part.