Bourns 3386F-1-105/72PMR1MEG technical specifications.
| Actuator Orientation | Vertical |
| Actuator Type | SCREW |
| Depth | 9.53mm |
| Height | 4.83mm |
| Lead Free | Contains Lead |
| Length | 9.53mm |
| Manufacturer Series | 3386 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Resistance | 1MR |
| Resistance Law | Linear |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Wire |
| Tolerance | 10% |
| RoHS | Unconfirmed |
Download the complete datasheet for Bourns 3386F-1-105/72PMR1MEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.