Bourns 3386F-1-201/72PMR200 technical specifications.
| Height | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Resistance | 200R |
| Termination | Pin |
| Tolerance | 10% |
| Width | 9.53mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Bourns 3386F-1-201/72PMR200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.