Bourns 3386N-HV2-255LF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Resistance | 2.5MR |
| Technology | CERMET |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3386N-HV2-255LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.