Bourns 3386P-11-202 technical specifications.
| Depth | 9.53mm |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Resistance | 2kR |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.85g |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3386P-11-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.