The 3386P-OT1-502LF resistor from Bourns features a resistance of 5kR with a tolerance of 20%. It has a single turn and is terminated with pins. The resistor is packaged in a rail/tube format. The operating temperature range is from -55°C to 150°C. The device is RoHS compliant.
Bourns 3386P-OT1-502LF technical specifications.
| Depth | 9.53mm |
| Length | 9.53mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3386P-OT1-502LF to view detailed technical specifications.
No datasheet is available for this part.