Bourns 3540S-1-01L technical specifications.
| Number of Turns | 10 |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| Voltage Rating | 447V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3540S-1-01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.