Bourns 3545S-1-201L technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Turns | 5 |
| Package Quantity | 1000 |
| Resistance | 200R |
| Resistor Type | Wirewound |
| Series | 3545 |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3545S-1-201L to view detailed technical specifications.
No datasheet is available for this part.