Bourns 3545S-64-102L technical specifications.
| Number of Turns | 5 |
| Resistance | 1kR |
| Resistor Type | Wirewound |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3545S-64-102L to view detailed technical specifications.
No datasheet is available for this part.