
The Bourns 3549S-2BA-101/101B is a 2W wirewound resistor with a resistance of 100R and a linearity of 0.1%. It has a package quantity of 25 and is available in a 100-pin package. The resistor operates within a temperature range of -40°C to 125°C and is RoHS compliant. It features a linear taper and solder termination.
Bourns 3549S-2BA-101/101B technical specifications.
| Package/Case | 100 |
| Linearity | 0.1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Number of Gangs | 2 |
| Number of Turns | 10 |
| Package Quantity | 25 |
| Resistance | 100R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3549 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 3% |
| Weight | 0.705479oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3549S-2BA-101/101B to view detailed technical specifications.
No datasheet is available for this part.
