Bourns 3590P-2-102 technical specifications.
| Depth | 22.23mm |
| Length | 39.22mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Resistance | 1kR |
| RoHS Compliant | No |
| Termination | Pin |
| Tolerance | 5% |
| Type | Potentiometer |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3590P-2-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.