Bourns 3590P-291-501 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Resistance | 500R |
| RoHS Compliant | No |
| Termination | Pin |
| Tolerance | 5% |
| Type | Potentiometer |
| Weight | 19g |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3590P-291-501 to view detailed technical specifications.
No datasheet is available for this part.