Bourns 3590S-002-201 technical specifications.
| Body Diameter | 22.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Reach SVHC Compliant | No |
| Resistance | 200R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| Series | 3590S |
| Voltage Rating | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3590S-002-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
