Bourns 3590S-291-103 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Resistance | 10kR |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3590S-291-103 to view detailed technical specifications.
No datasheet is available for this part.