Bourns 3681S-1-201L technical specifications.
| Package/Case | 200 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3680 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3681S-1-201L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.