Bourns 3681S-1-202L technical specifications.
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Series | 3680 |
| Termination | Solder |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3681S-1-202L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.