Bourns 3682S-1-201L technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Resistance | 200R |
| Tolerance | 3% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3682S-1-201L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.