Bourns 3685S-1-504L technical specifications.
| Packaging | Bulk |
| Resistance | 500kR |
| RoHS Compliant | Yes |
| Series | 3680 |
| Termination | Solder |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3685S-1-504L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.