Bourns 3685S-1-RC technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Resistance | 1R |
| Series | 368 |
| Termination | Solder |
| Tolerance | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3685S-1-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.