Bourns 3852B-202-252AL technical specifications.
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3852B-202-252AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.