Bourns 3862C-167-103A technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Resistance | 10kR |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3862C-167-103A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.