Bourns 4116R-1LF-503 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Power Per Element | 2.25W |
| Resistance | 50kR |
| Series | 4100R |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4116R-1LF-503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.