Datasheets.com
Datasheets.com
Resistor Networks & Arrays 5K OHM 16PIN
Bourns

4116R-2LF-502

Resistor Networks & Arrays 5K OHM 16PIN

PackageDIP
Resistance5kR
Quick Jump:

Technical Specifications

Bourns 4116R-2LF-502 technical specifications.

General

Package/Case
DIP
Circuit Type
Bussed
Number of Resistors
15
Package Quantity
25
Power Per Element
2.25W
Resistance
5kR
Series
4100R
Termination
SMD/SMT
Tolerance
2%

Compliance

RoHS
Not Compliant

Datasheet

Bourns 4116R-2LF-502 Datasheet

Download the complete datasheet for Bourns 4116R-2LF-502 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.