Bourns 4120R-601-101/500 technical specifications.
| Package/Case | DIP |
| ESD Protection | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Number of Channels | 8 |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | 601 |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4120R-601-101/500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.