Bourns 4310R-R2R-203LF technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 5 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Per Element | 1.25W |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | 4300R |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4310R-R2R-203LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.