The Bourns 4311R-101-824 is a bussed 11-resistor network with a resistance of 820kR and a power per element of 200mW. It is packaged in a SIP format with a lead pitch of 2.54mm. The device operates over a temperature range of -55°C to 125°C. It is not RoHS compliant.
Bourns 4311R-101-824 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 11 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Resistance | 820kR |
| RoHS Compliant | No |
| Series | 4300R |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4311R-101-824 to view detailed technical specifications.
No datasheet is available for this part.