
Bourns 438H-101-101 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 7 |
| Package Quantity | 250 |
| Power Per Element | 300mW |
| Resistance | 100R |
| Series | 4300H |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 438H-101-101 to view detailed technical specifications.
No datasheet is available for this part.