Bourns 4420P-001-390 technical specifications.
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 10 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Per Element | 2W |
| Resistance | 39R |
| Series | 4400P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4420P-001-390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.