Bourns 4604H-101-121LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | 4600H |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4604H-101-121LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.