
The Bourns 4607H-101-681LF is a 6-resistor bussed circuit with a resistance of 680 ohms and a tolerance of 2%. It is packaged in a SIP package with a lead pitch of 2.54mm and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistors are rated for 300mW of power per element and are available in quantities of 100 in bulk packaging. The device is RoHS compliant.
Bourns 4607H-101-681LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 680R |
| RoHS Compliant | Yes |
| Series | 4600H |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4607H-101-681LF to view detailed technical specifications.
No datasheet is available for this part.